
The CTZ3S-05A-W1-PF is a ceramic variable capacitor from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel. It has a voltage rating of 25V and a DC rated voltage of 25V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |