The CTZ3S-10A-W1-PF is a ceramic capacitor with a capacitance of 10pF and a voltage rating of 25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It measures 0.177inch in length, 0.126inch in width, and 0.071inch in height when seated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3S-10A-W1-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Tolerance | 100% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3S-10A-W1-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.