
CAP TRIMMER 1.5-10PF 25V SMD
Checking distributor stock and pricing after the page loads.
Kyocera CTZ3S-10B-W1-PF technical specifications.
| Package/Case | Ceramic |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |