Kyocera CTZ3S-30C-W1-PF technical specifications.
| Package/Case | Ceramic |
| Depth | 4.5mm |
| Dielectric Material | Ceramic |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 100% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CTZ3S-30C-W1-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
