The CTZ3S-40C-W1-P is a ceramic variable capacitor from Kyocera with a voltage rating of 25V. It has a package height of 1.8mm and dimensions of 0.177inch in length and 0.126inch in width. This component is designed for surface mount applications and is available in a package quantity of 1000. The capacitor is packaged on a tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CTZ3S-40C-W1-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CTZ, Kyocera |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CTZ3S-40C-W1-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.