Cap Tant Solid 10uF 25V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) Waffle Pack
Kyocera CWR09KC106KCB\W technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 2.79mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.