The CWR09KK105KBA\TR is a 1uF tantalum capacitor from Kyocera, packaged in a C-case with a 10% tolerance. It operates over a temperature range of -55°C to 125°C. The capacitor measures 5.08mm in length, 1.27mm in height, and 1.27mm in depth. It has an equivalent series resistance (ESR) of 6.5 ohms.
Sign in to ask questions about the Kyocera CWR09KK105KBA\TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CWR09KK105KBA\TR technical specifications.
| Capacitance | 1uF |
| Package/Case | C |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR09KK105KBA\TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.