Sign in to ask questions about the Kyocera CWR09NK475KRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CWR09NK475KRB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 3.81mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.79mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR09NK475KRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.