The CWR11HK475KCC\TR is a tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a molded flat package with dimensions of 3.5mm in length, 1.9mm in height, and 2.8mm in depth. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-55365 military standard. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |