The Kyocera CWR11JH105JB is a tantalum capacitor with a capacitance of 1uF and a tolerance of 5%. It has a molded package with dimensions of 1.6mm depth, 1.6mm height, and 3.2mm length. The capacitor operates within a temperature range of -55°C to 125°C and is not RoHS compliant. It meets the military standard MIL-PRF-55365.
Kyocera CWR11JH105JB technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR11JH105JB to view detailed technical specifications.
No datasheet is available for this part.