Sign in to ask questions about the Kyocera CWR11KC106KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CWR11KC106KB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/8, CWR11 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR11KC106KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.