This 33uF tantalum capacitor has a voltage rating of 15V and a tolerance of 10%. It is constructed in a flat configuration and has a maximum operating temperature of 125°C. The capacitor is designed for surface mount applications and is compliant with the MIL-PRF-55365 military standard. It is available in a package quantity of 200 units, packaged in bulk.
Sign in to ask questions about the Kyocera CWR19HC336KBGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CWR19HC336KBGB technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2711 |
| Package/Case | 2711 |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 2.79mm |
| Height - Seated (Max) | 0.125inch |
| Length | 0.265inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR19 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR19HC336KBGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.