
This 150uF tantalum capacitor has a 10% tolerance and is rated for a maximum operating temperature of 125°C. It is a molded, surface mount component with a seated height of 0.108inch. The capacitor is compliant with the MIL-PRF-55365 military standard and has a failure rate of 0.01%. It is available in a package quantity of 50 and is packaged in bulk.
Kyocera CWR29FC157KCXB technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2721 |
| Package/Case | Molded |
| Depth | 5.41mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 65mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.108inch |
| Length | 0.273inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.213inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29FC157KCXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.