Kyocera CWR29FC225KCBC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1505 |
| Package/Case | 1505 |
| Construction | Flat |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 3.2R |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29FC225KCBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.