
Polarized tantalum capacitor, 10µF capacitance, 15V voltage rating, 10% tolerance. Features 2 Ohm ESR, 6% dissipation factor, and 0.1% failure rate. Designed for surface mount with a D case (1510) and molded construction. Operates from -55°C to 125°C, meeting MIL-PRF-55365 military standards. Packaged in bulk.
Kyocera CWR29HC106KBDZ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1510 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.54mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 1.27mm |
| Height - Seated (Max) | 0.065inch |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29HC106KBDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.