This 15uF tantalum capacitor has a voltage rating of 20V and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is compliant with the MIL-PRF-55365 military standard and is packaged in bulk quantities of 200. It has a relatively high equivalent series resistance of 275mR and a low failure rate of 0.01%.
Sign in to ask questions about the Kyocera CWR29JC156KCGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CWR29JC156KCGC technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2711 |
| Package/Case | 2711 |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 275mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 2.79mm |
| Height - Seated (Max) | 0.125inch |
| Length | 0.265inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29JC156KCGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.