
6.8µF, 35V polarized tantalum capacitor with 10% tolerance. Features 0.375 Ohm ESR, 6% dissipation factor, and a 0.01% failure rate. Designed for surface mount applications with a G case code (6.73 x 2.79 x 2.79mm) and a maximum operating temperature of 125°C. Compliant with MIL-PRF-55365 military standards.
Kyocera CWR29MC685KCGC technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2711 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.79mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 375mR |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 2.79mm |
| Height - Seated (Max) | 0.125inch |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CWR29MC685KCGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.