
This 24MHz crystal is a surface mount device with a frequency stability of 15ppm and a maximum operating temperature of 70°C. It has a low ESR of 150R and a load capacitance of 8pF. The crystal is RoHS compliant and lead free, packaged in a tape and reel format with a package quantity of one. It measures 0.063inch in width, 0.079inch in length, and 0.018inch in height, with a lead pitch of 1.4mm.
Sign in to ask questions about the Kyocera CX2016DB24000D0GEJZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX2016DB24000D0GEJZ1 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 100uW |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Length | 0.079inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CX2016DB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2016DB24000D0GEJZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
