Parallel - Fundamental Quartz Crystal, 24MHz Nom,
Kyocera CX2016DB24000H0FLJC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.