Sign in to ask questions about the Kyocera CX2016DB26000D0FLJC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX2016DB26000D0FLJC1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX2016DB, Kyocera |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2016DB26000D0FLJC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.