Crystal 32MHz 8pF 4-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Kyocera CX2016DB32000D0FLJZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.018inch |
| Length | 0.079inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CX2016DB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.063inch |
| RoHS | Compliant |