
Fundamental quartz crystal operating at 48MHz nominal frequency. Features a wide operating temperature range from -30°C to 85°C. This through-hole and SMD compatible component provides reliable frequency control and timing.
Kyocera CX2016DB48000E0DLFA1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera CX2016DB48000E0DLFA1 to view detailed technical specifications.
No datasheet is available for this part.