
The CX2520DB16000D0FLJZ1 is a 16MHz crystal with a frequency stability of 10ppm and a tolerance of 15ppm. It has a package quantity of 1 and is packaged in tape and reel. The crystal is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It measures 0.098inch in length, 0.079inch in width, and 0.022inch in height, and weighs 0.000459oz.
Sign in to ask questions about the Kyocera CX2520DB16000D0FLJZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX2520DB16000D0FLJZ1 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CX2520DB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000459oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520DB16000D0FLJZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
