
The CX2520DB20000D0FLJZ1 is a surface mount crystal with a frequency of 20MHz and a stability of 10ppm. It operates within a temperature range of -30°C to 85°C. The crystal is packaged in a tape and reel format with 1000 units per package. It has a low load capacitance of 8pF and a high frequency tolerance of 15ppm.
Sign in to ask questions about the Kyocera CX2520DB20000D0FLJZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX2520DB20000D0FLJZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 20MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX2520DB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520DB20000D0FLJZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
