
The CX2520DB24000C0FLJA1 is a 24MHz crystal from Kyocera with a frequency stability of 10ppm. It operates within a temperature range of -30°C to 85°C. The crystal is packaged in a SMD/SMT package, suitable for surface mount applications. The device has a load capacitance of 7pF and an equivalent series resistance of 80R. It is available in a tape and reel packaging with 1000 units per package.
Kyocera CX2520DB24000C0FLJA1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX2520DB, Kyocera |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.