
The CX2520DB is a 24MHz crystal with a frequency stability of 15ppm and a tolerance of 15ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in a SMD/SMT package and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Kyocera CX2520DB24000D0GEJZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX2520DB24000D0GEJZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.022inch |
| Length | 0.098inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CX2520DB, Kyocera |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520DB24000D0GEJZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
