
Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 18 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4
Kyocera CX2520SB18000D0FLJZZ technical specifications.
| Accuracy | 10ppm |
| Frequency | 18MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX2520SB |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520SB18000D0FLJZZ to view detailed technical specifications.
No datasheet is available for this part.
