
The CX2520SB19200D0FLJZZ is a 19.2MHz SMD crystal from Kyocera with an accuracy of 10ppm. It features a frequency stability of 10ppm and a frequency tolerance of 10ppm. This crystal is designed for surface mount applications and has a load capacitance of 8pF. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera CX2520SB19200D0FLJZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX2520SB19200D0FLJZZ technical specifications.
| Accuracy | 10ppm |
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX2520SB |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520SB19200D0FLJZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
