
The Kyocera CX2520SB32000D0FLJZZ is a surface mount crystal with an operating frequency of 32MHz and a frequency stability of 10ppm. It has a load capacitance of 8pF and can operate within a temperature range of -30°C to 85°C. This crystal is compliant with RoHS regulations and is available in a ROHS compliant, ceramic package-4.
Kyocera CX2520SB32000D0FLJZZ technical specifications.
| Accuracy | 10ppm |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX2520SB |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520SB32000D0FLJZZ to view detailed technical specifications.
No datasheet is available for this part.
