Sign in to ask questions about the Kyocera CX2520SB40000DOFLJZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX2520SB40000DOFLJZZ technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera CX2520SB40000DOFLJZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.