Kyocera CX2520SB40000H0WZK06 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 40MHz |
| Frequency Stability | 18ppm |
| Height | 0.02inch |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CX2520SB, Kyocera |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX2520SB40000H0WZK06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
