The Kyocera CX3225CA20000D0HSSZ1 is a 20MHz SMD crystal with a frequency stability of 50ppm and a frequency tolerance of 20ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The crystal is rated for AEC-Q200 and is packaged in a tape and reel format with a package quantity of 1. It measures 0.126inch in length, 0.098inch in width, and 0.031inch in height.
Kyocera CX3225CA20000D0HSSZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | CX3225CA, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225CA20000D0HSSZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.