The CX3225CA24000D0HSSZ1 is a surface mount crystal with a frequency of 24MHz, a frequency stability of 50ppm, and a frequency tolerance of 20ppm. It operates within a temperature range of -40°C to 125°C. The crystal has a load capacitance of 8pF and an equivalent series resistance of 100R. It is packaged in a 3225 SMD/SMT case and rated for AEC-Q200 compliance.
Kyocera CX3225CA24000D0HSSZ1 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | CX3225CA, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225CA24000D0HSSZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.