
The Kyocera CX3225CA25000D0HSSZ1 is a 25MHz crystal with a frequency stability of 50ppm and a tolerance of 20ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The crystal is packaged in a surface mount package with a height of 0.031inch, length of 0.126inch, and width of 0.098inch. It is rated for AEC-Q200 compliance and is available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CX3225CA25000D0HSSZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | CX3225CA, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225CA25000D0HSSZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
