
The Kyocera CX3225CA27000D0HSSZ1 is a 27MHz crystal with a frequency stability of 50ppm and a tolerance of 20ppm. It operates within a temperature range of -40°C to 125°C and is packaged in a surface-mount configuration. The crystal has a low ESR of 100R and a load capacitance of 8pF, making it suitable for various applications. It meets the AEC-Q200 ratings and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CX3225CA27000D0HSSZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225CA27000D0HSSZ1 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | CX3225CA, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225CA27000D0HSSZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
