Fundamental quartz crystal operating at 12MHz nominal frequency. Features a wide operating temperature range from -40°C to 85°C. Designed for through-hole and SMD applications, providing reliable frequency control and timing solutions.
Kyocera CX3225GB12000P0HPQCC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.