
The Kyocera CX3225GB14745P0HPQZ1 is a surface mount crystal with a frequency of 14.7456MHz and a frequency stability of 30ppm. It has a frequency tolerance of 20ppm and an equivalent series resistance of 100R. The crystal is packaged in a SMD/SMT package and has a height of 0.035inch, length of 0.126inch, and width of 0.098inch. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Kyocera CX3225GB14745P0HPQZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225GB14745P0HPQZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CX3225GB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB14745P0HPQZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
