
The CX3225GB18432D0HEQZ1 is a surface mount crystal from Kyocera with a frequency of 18.432MHz and a stability of 20ppm. It has a maximum operating temperature of 70°C and is lead free. The crystal has a load capacitance of 8pF and is packaged in a cut tape format.
Kyocera CX3225GB18432D0HEQZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 18.432MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 18.432 MHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CX3225GB, Kyocera |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.
