Fundamental quartz crystal operating at a nominal frequency of 27.12MHz. This component is designed for through-hole or SMD mounting. It offers a wide operating temperature range, from -40°C to 85°C, ensuring reliable performance in diverse environments.
Kyocera CX3225GB27120P0HPQCC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera CX3225GB27120P0HPQCC to view detailed technical specifications.
No datasheet is available for this part.