Parallel - Fundamental Quartz Crystal, 33.333MHz Nom,
Kyocera CX3225GB33333P0HPQCC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.