
This Kyocera crystal operates at 33.333MHz with a frequency stability of 30ppm and a tolerance of 20ppm. It has a low ESR of 50R and a load capacitance of 18pF. The crystal is available in SMD/SMT package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Kyocera CX3225GB33333P0HPQZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225GB33333P0HPQZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 33.333MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CX3225GB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB33333P0HPQZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
