
This Kyocera crystal operates at a frequency of 38.4 MHz with a frequency stability of 20 ppm and a frequency tolerance of 30 ppm. It has a low ESR of 50 ohms and a load capacitance of 8 picofarads. The crystal is packaged in a surface mount package and is lead free. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is RoHS compliant and available in a cut tape packaging.
Kyocera CX3225GB38400D0HEQZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 38.4MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 38.4 MHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CX3225GB, Kyocera |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB38400D0HEQZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
