This Kyocera crystal operates at a frequency of 38.4MHz with a stability of 30ppm and a frequency tolerance of 20ppm. It has a low drive level of 10uW and an equivalent series resistance of 50 ohms. The crystal is available in a surface mount package with a height of 0.035 inch and a width of 0.098 inch. It can operate over a temperature range of -40°C to 85°C and is packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Kyocera CX3225GB38400D0HPQZ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225GB38400D0HPQZ1 technical specifications.
| Package/Case | SMD/SMT |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 38.4MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CX3225GB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB38400D0HPQZ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
