
The Kyocera CX3225GB40000D0HEQZ1 is a 40MHz SMD crystal with a frequency stability of 20ppm. It operates within a temperature range of -10°C to 70°C and is packaged in a tape and reel format. This crystal is RoHS compliant and features a lead-free termination. Its dimensions are 0.098inch in width, 0.126inch in length, and 0.035inch in height.
Kyocera CX3225GB40000D0HEQZ1 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 40MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 40 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CX3225GB, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225GB40000D0HEQZ1 to view detailed technical specifications.
No datasheet is available for this part.