
The CX3225SA16000D0PSTZ1 is a surface mount oscillator from Kyocera with a frequency of 16MHz and a tolerance of 50ppm. It operates within a temperature range of -40°C to 125°C and has a low ESR of 60R. The oscillator is packaged in a tape and reel format with 1000 units per package. It is lead free and suitable for surface mount applications.
Kyocera CX3225SA16000D0PSTZ1 technical specifications.
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX3225SA |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CX3225SA16000D0PSTZ1 to view detailed technical specifications.
No datasheet is available for this part.