
This is a 12MHz crystal with a frequency tolerance of ±10ppm and a frequency stability of ±15ppm. It has a load capacitance of 8pF and a series resistance of 300Ω. The crystal is mounted on a ceramic surface mount device (CSMD) package with a seated plane height of 0.45mm. It can operate in temperatures ranging from -30°C to 85°C.
Sign in to ask questions about the Kyocera CX3225SB12000D0FLJZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225SB12000D0FLJZZ technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.45 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±15ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 300Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CX3225SB12000D0FLJZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.