Crystals AEC-Q200 12288kHz 8pF 3.2x2.5mm
Kyocera CX3225SB12288D0FLJZ1 technical specifications.
| Capacitance | 8E-12F |
| Drive Level | 10uW |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 12.288MHz |
| Frequency Stability | 15ppm |
| Height | 0.55mm |
| Length | 3.2mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CX3225SB |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.