
This is a ceramic surface mount crystal with a standard frequency of 13MHz, a frequency tolerance of ±10%, and a frequency stability of ±15%. It operates in fundamental mode and has a load capacitance of 8pF. The crystal is available in a 4-pin CSMD package with a seated plane height of 0.45mm. It can be mounted on a surface mount PCB and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Kyocera CX3225SB13000D0FLJZZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CX3225SB13000D0FLJZZ technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.45 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 13MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±15ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 300Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CX3225SB13000D0FLJZZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.