Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 16 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4
Kyocera CX3225SB16000D0FLJZ1 technical specifications.
| Frequency Tolerance | 10ppm |
| Lead Free | Lead Free |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Frequency | 16 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.