
This is a 16MHz crystal with a frequency tolerance of ±10% and frequency stability of ±15ppm. It is a ceramic surface mount device with a 4-pin package and a seated plane height of 0.45mm. The crystal operates within a temperature range of -30°C to 85°C and has a series resistance of 100 ohms. It is suitable for use in surface mount applications.
Kyocera CX3225SB16000D0FLJZZ technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.45 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 16MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±15ppm |
| Load Capacitance | 8pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 100Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera CX3225SB16000D0FLJZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.